
Hex Inverting Schmitt Trigger IC, featuring 6 independent inverting buffer/Schmitt trigger circuits. CMOS technology ensures low quiescent current of 2µA and operates with a supply voltage range of 2V to 6V. Offers a high-level output current of -5.2mA and low-level output current of 5.2mA. Packaged in a compact TSSOP with dimensions of 5mm length, 4.4mm width, and 0.9mm height, suitable for surface mounting. Operating temperature range spans from -55°C to 125°C, with a propagation delay of 21ns.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Height | 0.9mm |
| High Level Output Current | -5.2mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 5.2mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Output Current | 5.2mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 21ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 188ns |
| Weight | 0.0553g |
| Width | 4.4mm |
| RoHS | Compliant |
