
Hex Inverting Schmitt Trigger IC featuring 6 independent inverter gates. CMOS technology ensures low quiescent current of 2µA. Operates with a minimum supply voltage of 2V and a maximum of 6V, with a maximum output current of 5.2mA. Packaged in a 14-pin PDIP for through-hole mounting, with a propagation delay of 21ns. Extended operating temperature range from -40°C to 125°C.
Onsemi MM74HC14N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -5.2mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Inverter, Schmitt Trigger |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.2mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Output Current | 5.2mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 21ns |
| Quiescent Current | 2uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 74HC |
| Technology | CMOS |
| Termination | Through Hole |
| Turn-On Delay Time | 188ns |
| Voltage | 7V |
| Weight | 0.057144oz |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MM74HC14N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
