
16-to-1 CMOS demultiplexer IC featuring 4 input lines and 16 output lines. Operates with a single supply voltage range of 2V to 6V. Offers a high level output current of 5.2mA and a low level output current of 5.2mA. This surface mount component, packaged in TSSOP, boasts a propagation delay of 190ns and a quiescent current of 8uA. It is RoHS compliant and designed for operation between -40°C and 85°C.
Onsemi MM74HC154MTCX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 5.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Decoder, Demultiplexer |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.2mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 16 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 1 |
| Number of Outputs | 16 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Power Dissipation | 600mW |
| Propagation Delay | 190ns |
| Quiescent Current | 8uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Technology | CMOS |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC154MTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
