
Single 4-to-16 decoder/demultiplexer IC featuring CMOS logic family and inverting polarity. This integrated circuit offers 16 outputs from 4 inputs, utilizing a single demultiplexing element per chip. Packaged in a 24-pin PDIP (Plastic Dual In Line Package) for through-hole mounting, it operates across a temperature range of -40°C to 85°C. The plastic package measures 32.26mm (Max) in length, 6.73mm (Max) in width, and 3.43mm (Max) in height, with a 2.54mm pin pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MM74HC154N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 32.26(Max) |
| Package Width (mm) | 6.73(Max) |
| Package Height (mm) | 3.43(Max) |
| Seated Plane Height (mm) | 5.08(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Logic Family | HC |
| Logic Function | Decoder/Demultiplexer |
| Process Technology | CMOS |
| Demultiplexing Capability | 1-of-16 |
| Number of Elements per Chip | 1 |
| Number of Element Inputs | 4 |
| Number of Element Outputs | 16 |
| Polarity | Inverting |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MM74HC154N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.