
Quad 2-to-1 multiplexer IC featuring 8 inputs and 4 outputs. Operates with a single supply voltage ranging from 2V to 6V, with a nominal 6V. Offers a high level output current of 5.2mA and a low level output current of 5.2mA. Packaged in a 16-pin SOIC surface-mount configuration, this lead-free and RoHS-compliant component has a propagation delay of 21ns and a maximum operating temperature of 85°C.
Sign in to ask questions about the Onsemi MM74HC157MX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MM74HC157MX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 5.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Mux, Multiplexer |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Functions | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Propagation Delay | 21ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Supply Voltage-Nom | 6V |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC157MX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
