
The MM74HC161N is a 4-bit counter integrated circuit from Onsemi. It features synchronous operation and asynchronous reset. The device operates over a temperature range of -55°C to 125°C and is supplied with a voltage between 2V and 6V. The 74HC series CMOS technology ensures low power consumption. The counter is available in a PDIP package, packaged in quantities of 25 in rail/Tube packaging.
Onsemi MM74HC161N technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 320ns |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Sync/Async | Synchronous |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC161N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
