
Quad D-Type Flip-Flop IC, CMOS technology, operating from 2V to 6V. Features positive edge clock triggering, a maximum frequency of 70MHz, and a propagation delay of 190ns. This surface mount component offers 4 bits of storage with non-inverting outputs and a clear function. Packaged in SOIC for tape and reel distribution, it operates between -40°C and 85°C.
Onsemi MM74HC175MX technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 70MHz |
| Height | 1.5mm |
| High Level Output Current | -5.2mA |
| Input Capacitance | 5pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 190ns |
| Quiescent Current | 8uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 15ns |
| Weight | 0.143g |
| Width | 3.98mm |
| RoHS | Compliant |
No datasheet is available for this part.
