
Octal 3-STATE Transceiver, CMOS technology, featuring 8 bidirectional channels. This integrated circuit operates with a minimum supply voltage of 2V and a maximum of 6V, offering 8-bit logic functionality. It supports a high-level output current of 7.8mA and a low-level output current of 7.8mA, with a general output current of 6mA. Packaged in a TSSOP for surface mounting, it operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Onsemi MM74HC245AMTC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MM74HC245AMTC technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| Height | 0.9mm |
| High Level Output Current | 7.8mA |
| Length | 6.5mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Output Current | 6mA |
| Output Type | 3-STATE |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 96ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 17ns |
| Weight | 0.191g |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC245AMTC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
