
Octal 3-STATE Transceiver, CMOS technology, operating from 2V to 6V supply voltage. Features 8 bidirectional channels with 3-STATE outputs, supporting 7.8mA high and low level output current. Surface mountable in a TSSOP package, this transceiver offers a propagation delay of 96ns and operates within a temperature range of -40°C to 85°C. Lead-free and RoHS compliant.
Onsemi MM74HC245AMTCX technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 7.8mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 8 |
| Number of Inputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 96ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 300ns |
| Weight | 0.191g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC245AMTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
