Addressable D-Type Latch, 8-bit, CMOS technology, featuring 3 input lines and 8 output lines. Operates with a supply voltage range of 2V to 6V, with a nominal 6V. Offers a propagation delay of 32ns and a turn-on delay time of 17ns. This surface mount SOIC package is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Onsemi MM74HC259M technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -5.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Output Current | 5.2mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 32ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 17ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC259M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
