
8-bit D-type latch IC, featuring a 3-line to 8-line decoder. This CMOS logic device operates with a supply voltage range of 2V to 6V and offers a high level output current of -5.2mA and a low level output current of 5.2mA. Packaged in a 16-TSSOP surface mount configuration, it boasts a propagation delay of 275ns and a turn-on delay time of 17ns. The component is RoHS compliant and operates across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MM74HC259MTC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| High Level Output Current | -5.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 8 |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 275ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 17ns |
| Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC259MTC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
