
8-bit addressable latch IC featuring a 3-to-8 decoder. This CMOS logic device operates from a 2V to 6V supply, offering independent circuit control. It supports D-type logic with non-inverting polarity and provides a high level output current of -5.2mA and a low level output current of 5.2mA. Packaged in a 16-SOIC surface mount format, it boasts a propagation delay of 275ns and a turn-on delay time of 17ns, with an operating temperature range of -40°C to 85°C.
Onsemi MM74HC259MX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -5.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Decoder, D-Type |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 275ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 17ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC259MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
