
Addressable 8-channel D-type latch, utilizing CMOS process technology from the HC logic family. This non-inverting latch features 8 outputs and 1 input, with a single element per chip. Housed in a 16-pin PDIP (Plastic Dual In-line Package) with through-hole mounting and a 2.54mm pin pitch, it operates within a temperature range of -40°C to 85°C. The plastic package measures 19.69mm (Max) in length, 7.11mm (Max) in width, and 4.95mm (Max) in height.
Sign in to ask questions about the Onsemi MM74HC259N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MM74HC259N technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 19.69(Max) |
| Package Width (mm) | 7.11(Max) |
| Package Height (mm) | 4.95(Max) |
| Seated Plane Height (mm) | 5.33(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | MS-001BB |
| Logic Family | HC |
| Process Technology | CMOS |
| Latch Mode | Addressable |
| Type | D-Type |
| Number of Elements per Chip | 1 |
| Number of Inputs per Chip | 1 |
| Number of Outputs per Chip | 8 |
| Polarity | Non-Inverting |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MM74HC259N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.