
Octal D-Type Flip-Flop, CMOS technology, featuring 8 bits with positive edge clock triggering. Operates with a 2V to 6V supply voltage, offering a maximum frequency of 78MHz and a propagation delay of 23ns. This through-hole component provides 5.2mA of output current at both high and low levels. Packaged in a 20-pin PDIP, it functions across a -40°C to 85°C temperature range.
Sign in to ask questions about the Onsemi MM74HC273N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MM74HC273N technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 78MHz |
| High Level Output Current | -5.2mA |
| Input Capacitance | 7pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Gates | 8 |
| Number of Input Lines | 8 |
| Number of Inputs | 1 |
| Number of Output Lines | 8 |
| Output Current | 5.2mA |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 23ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 74HC |
| Technology | CMOS |
| Termination | Through Hole |
| Turn-On Delay Time | 18ns |
| Weight | 2.26g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi MM74HC273N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
