
Quad 2-input OR gate IC, featuring CMOS technology and a TSSOP package for surface mounting. Operates with a supply voltage range of 2V to 6V, offering a high-level output current of -5.2mA and a low-level output current of 5.2mA. This logic IC boasts a propagation delay of 17ns and a turn-on delay time of 18ns, with a quiescent current of 2uA. Designed for operation between -40°C and 85°C, this RoHS compliant component is supplied on a 2500-piece reel.
Checking distributor stock and pricing after the page loads.
Onsemi MM74HC32MTCX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -5.2mA |
| Logic Function | OR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 17ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 18ns |
| Weight | 0.0553g |
| RoHS | Compliant |
No datasheet is available for this part.
