
Octal D-Type Latch, 3-STATE output, CMOS technology, operating from 2V to 6V with an 8-bit capacity. Features non-inverting logic, 3-state outputs, and a propagation delay of 280ns. Housed in a TSSOP package with dimensions of 6.5mm x 4.4mm x 0.9mm, this surface-mount component offers ±7.8mA output current and operates within a temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Onsemi MM74HC373MTC technical specifications.
| Package/Case | TSSOP |
| Height | 0.9mm |
| High Level Output Current | -7.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 2.5V |
| Output Current | 7.8mA |
| Output Type | 3-STATE |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 280ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 19ns |
| Weight | 0.191g |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC373MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
