
8-bit, 3-state, transparent D-type latch IC. Features CMOS technology, operating from a 2V to 6V supply range with a nominal 6V. Offers independent circuits for flexible logic implementation, with a propagation delay of 280ns and turn-on delay time of 19ns. Packaged in a 20-pin SOIC surface mount configuration, this RoHS compliant component is supplied on tape and reel.
Onsemi MM74HC373WMX technical specifications.
| Package/Case | SOIC |
| Height | 2.35mm |
| High Level Output Current | -7.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 13mm |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 280ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 19ns |
| Weight | 0.801g |
| Width | 7.6mm |
| RoHS | Compliant |
No datasheet is available for this part.