
Dual 4-bit binary ripple counter IC, featuring negative edge clock triggering and asynchronous reset. Operates with a 2V to 6V supply voltage range, supporting up to 50MHz clock frequency. This CMOS technology component offers two independent 4-bit counters, each with a single input and four output lines. Packaged in a 14-pin PDIP for through-hole mounting, it operates from -40°C to 85°C and is RoHS compliant.
Onsemi MM74HC393N technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up |
| Frequency | 50MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Input Lines | 1 |
| Number of Inputs | 8 |
| Number of Output Lines | 4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 50ns |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 430ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC393N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
