
Dual 4x1 multiplexer/demultiplexer IC designed for general interface applications. Features a 30MHz bandwidth and 35MHz -3dB bandwidth, operating with a supply voltage range of 1V to 6V. This surface mount SOIC package component offers 2 circuits, each with 4 SP4T switches, providing 8 inputs and 2 outputs. With a propagation delay of 60ns and a maximum power dissipation of 500mW, it operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Onsemi MM74HC4052MX technical specifications.
| -3db Bandwidth | 35MHz |
| Bandwidth | 30MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Functions | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 60ns |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 6V |
| Throw Configuration | SP4T |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC4052MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
