
Triple 2-channel analog multiplexer/demultiplexer IC, featuring SPDT throw configuration and 3 independent switches. Operates with a dual supply voltage range of 1V to 6V, and a single supply voltage range of 2V to 6V. Offers a 30MHz bandwidth with a -3dB bandwidth of 35MHz and a propagation delay of 60ns. Packaged in a TSSOP surface mount configuration, this RoHS compliant component is ideal for general interface applications.
Onsemi MM74HC4053MTCX technical specifications.
| -3db Bandwidth | 35MHz |
| Bandwidth | 30MHz |
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Outputs | 6 |
| Number of Switches | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 60ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 16uA |
| Termination | SMD/SMT |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC4053MTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
