
Single 4-to-16 latch, decoder, and demultiplexer IC featuring CMOS technology. This non-inverting logic element offers 16 outputs from 4 inputs, ideal for demultiplexing applications. Packaged in a 24-pin SOIC W (SOP) surface-mount plastic body with gull-wing leads, it operates across a temperature range of -40°C to 85°C. The wide body package measures 15.4mm x 7.5mm with a 1.27mm pin pitch.
Sign in to ask questions about the Onsemi MM74HC4514WM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MM74HC4514WM technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC W |
| Package Description | Small Outline IC Wide Body |
| Lead Shape | Gull-wing |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 15.4 |
| Package Width (mm) | 7.5 |
| Package Height (mm) | 2.35(Max) |
| Seated Plane Height (mm) | 2.65(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-013AD |
| Logic Family | HC |
| Logic Function | Latch/Decoder/Demultiplexer |
| Process Technology | CMOS |
| Demultiplexing Capability | 1-of-16 |
| Number of Elements per Chip | 1 |
| Number of Element Inputs | 4 |
| Number of Element Outputs | 16 |
| Polarity | Non-Inverting |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MM74HC4514WM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.