
Dual monostable multivibrator IC, featuring two independent circuits for versatile timing applications. CMOS technology ensures low power consumption with a quiescent current of 130mA. Operates from a 2V to 6V supply voltage, offering a propagation delay of 26ns and a turn-on delay time of 275ns. Surface mountable in a 16-pin SOIC package, it supports output currents of 5.2mA and includes Schmitt trigger inputs for improved noise immunity. Rated for operation between -40°C and 85°C, this RoHS compliant component is supplied on tape and reel.
Onsemi MM74HC4538MX technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| High Level Output Current | -5.2mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Multivibrator |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Output Current | 5.2mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 26ns |
| Quiescent Current | 130mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74HC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 275ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC4538MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
