
Dual Monostable Multivibrator IC, CMOS technology, operating from 2V to 6V supply voltage with a nominal 5V. Features Schmitt trigger inputs for improved noise immunity and a propagation delay of 26ns. Each of the two independent circuits offers a low-level output current of 5.2mA and a high-level output current of -5.2mA. Packaged in a 16-pin DIP for through-hole mounting, this RoHS compliant component operates across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MM74HC4538N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MM74HC4538N technical specifications.
| Package/Case | DIP |
| High Level Output Current | -5.2mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Multivibrator |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Gates | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 26ns |
| Quiescent Current | 130mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Termination | Through Hole |
| Turn-On Delay Time | 410ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC4538N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
