
Octal 3-STATE buffer, inverting logic function, featuring 8 input and 8 output lines. CMOS technology supports a supply voltage range of 2V to 6V, with a nominal 6V. Operating temperature range from -40°C to 85°C. Surface mount SOIC package with 36 units per rail/tube. Provides 7.8mA low level output current and -7.8mA high level output current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MM74HC540WM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Height | 2.34mm |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Length | 13mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 252ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 190ns |
| Voltage | 6V |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC540WM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
