
CMOS D-Type Flip-Flop, bus interface, positive edge triggered, 3-state output. Features 8 bits, 1 element, 8 circuits, and 3 input/output lines. Operates with a 2V to 6V supply voltage, 2.5V typical, and a maximum frequency of 28MHz. Offers a propagation delay of 155ns and a turn-on delay time of 18ns. Packaged in a 20-pin SOIC surface mount format, this RoHS compliant component is suitable for a wide temperature range of -40°C to 85°C.
Onsemi MM74HC574WMX technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 28MHz |
| Height | 2.34mm |
| High Level Output Current | -7.8mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 7.8mA |
| Max Frequency | 28MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 2.5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 155ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 18ns |
| Voltage | 6V |
| Weight | 0.028254oz |
| Width | 7.47mm |
| RoHS | Compliant |
No datasheet is available for this part.
