
The MM74HC589SJ is an 8-bit unidirectional shift register with 3-state output, fabricated using CMOS technology. It operates over a temperature range of -40°C to 85°C and is available in a lead-free SOP-16 package. The device is RoHS compliant and has a propagation delay of 36ns. It is part of the 74HC series and is suitable for use in surface mount applications.
Sign in to ask questions about the Onsemi MM74HC589SJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MM74HC589SJ technical specifications.
| Package/Case | SOP |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 36ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 340ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC589SJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
