
8-bit serial-to-serial/parallel shift register, CMOS technology, operating from 2V to 6V. Features 34ns propagation delay and 250ns turn-on delay, with a maximum frequency of 28MHz. Housed in a 16-pin SOIC package for surface mounting, this single-circuit logic IC offers push-pull output and operates within a temperature range of -40°C to 85°C. RoHS compliant with lead-free construction.
Onsemi MM74HC594M technical specifications.
| Package/Case | SOIC |
| Frequency | 28MHz |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Input Current | 1uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Output Type | PUSH-PULL |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Propagation Delay | 34ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 250ns |
| RoHS | Compliant |
No datasheet is available for this part.
