
8-bit serial-to-parallel shift register, CMOS technology, featuring 3-state outputs and a unidirectional right shift direction. Operates with a supply voltage range of 2V to 6V, ideal for industrial temperature grades (-40°C to 85°C). Packaged in a 16-pin SOIC surface mount configuration with gull wing terminals. RoHS compliant and lead-free, with a propagation delay of 50ns.
Onsemi MM74HC595M technical specifications.
| Package/Case | SOIC |
| Direction | RIGHT, Unidirectional |
| Height | 1.75mm |
| Input Current | 1uA |
| JESD-30 Code | R-PDSO-G16 |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 5 |
| Number of Output Lines | 9 |
| Number of Outputs | 8 |
| Output Polarity | True |
| Output Type | 3-STATE |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Quantity | 48 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| Propagation Delay | 50ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 40s |
| Turn-On Delay Time | 40ns |
| Voltage | 6V |
| Weight | 0.005044oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC595M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
