
8-bit serial-to-parallel/serial shift register, CMOS technology, 3-state output, operating from 2V to 6V supply. Features 40ns propagation delay and 8uA quiescent current. Packaged in a 16-pin TSSOP, surface mountable, with dimensions of 5mm length, 4.4mm width, and 0.9mm height. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Direction | Unidirectional |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Shift Register |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Output Type | 3-STATE |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Propagation Delay | 40ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 294ns |
| Weight | 0.173g |
| Width | 4.4mm |
| RoHS | Compliant |
