
8-bit shift register with output latches, this unidirectional CMOS logic IC features 8 parallel outputs with 3-state capability. Operating from a 2V to 6V supply voltage range, it offers a propagation delay of 50ns and a turn-on delay time of 40ns. Packaged in a surface-mount SOIC case, this component is RoHS compliant and designed for operation between -40°C and 85°C.
Onsemi MM74HC595MX technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Shift Register |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 5 |
| Number of Output Lines | 9 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 50ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 40ns |
| Voltage | 6V |
| Weight | 0.005044oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC595MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
