
CMOS 2-input NAND gate IC featuring 4 independent NAND gates. Operating supply voltage range of 4.5V to 5.5V with a nominal 5V. Offers a low quiescent current of 1µA and a propagation delay of 23ns. Surface mountable in a 14-pin SOIC package with dimensions of 8.74mm length, 3.99mm width, and 1.5mm height. Maximum output current is 4.8mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MM74HCT00M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Height | 1.5mm |
| High Level Output Current | -4.8mA |
| Lead Free | Lead Free |
| Length | 8.74mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 4.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.8mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 4.8mA |
| Packaging | Rail/Tube |
| Propagation Delay | 23ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 23ns |
| Weight | 0.15g |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HCT00M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
