
Quad 2-input NAND gate IC featuring CMOS technology. This integrated circuit offers four independent NAND gates, each with two input lines and one output line. Operating from a 4.5V to 5.5V supply range with a nominal 5V, it supports output currents of ±4.8mA. Designed for surface mounting in a TSSOP package, it boasts a propagation delay of 23ns and a turn-on delay time of 18ns. This RoHS compliant, lead-free component operates across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| High Level Output Current | -4.8mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 4.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Propagation Delay | 23ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 18ns |
| Weight | 0.0553g |
| RoHS | Compliant |
