Quad 2-input NAND gate IC, CMOS technology, operating from 4.5V to 5.5V with a nominal 5V supply. Features 4 independent NAND gates, each with 2 inputs and 1 output. Offers a high level output current of -4.8mA and a low level output current of 4.8mA. Surface mountable in a TSSOP package, this lead-free, RoHS compliant component has a propagation delay of 23ns and a turn-on delay time of 18ns.
Onsemi MM74HCT00MTCX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -4.8mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 4.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 23ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 18ns |
| Weight | 0.0553g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HCT00MTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
