
Quad 2-input AND gate IC featuring CMOS technology. Operates with a supply voltage range of 4.5V to 5.5V, nominal 5V, and offers a propagation delay of 18ns. This surface mount component is packaged in TSSOP and comes on a 2500-piece tape and reel. It supports a high level output current of -4.8mA and a low level output current of 4.8mA, with a quiescent current of 2uA. The device is lead-free and RoHS compliant, with an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Onsemi MM74HCT08MTCX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -4.8mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 4.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 18ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 15ns |
| Weight | 0.0553g |
| RoHS | Compliant |
No datasheet is available for this part.
