
3-to-8 line decoder/demultiplexer IC featuring CMOS technology. This single, inverting logic circuit offers 3 input lines and 8 output lines, with a propagation delay of 50ns. It operates with a supply voltage of 5V (4.5V to 5.5V range) and supports a high level output current of 4.8mA and low level output current of 4.8mA. Packaged in a TSSOP with dimensions of 5mm (L) x 4.4mm (W) x 0.9mm (H), this lead-free, RoHS compliant component is designed for surface mounting and operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MM74HCT138MTC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Height | 0.9mm |
| High Level Output Current | 4.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Decoder, Demultiplexer |
| Low Level Output Current | 4.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Power Dissipation | 600mW |
| Propagation Delay | 50ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single |
| Technology | CMOS |
| Weight | 0.173g |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HCT138MTC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
