
Hex Inverting Schmitt Trigger IC featuring six independent inverter gates. CMOS technology, operating from a 4.5V to 5.5V supply range with a nominal 5V operating voltage. Schmitt trigger inputs provide hysteresis for noise immunity, with a typical propagation delay of 25ns. Surface mountable in a compact TSSOP package, this logic IC offers ±4.8mA output current capability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MM74HCT14MTC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Height | 0.9mm |
| High Level Output Current | -4.8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Schmitt Trigger, Inverter, Buffer |
| Low Level Output Current | 4.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Propagation Delay | 25ns |
| Quiescent Current | 2.4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 20ns |
| Voltage | 5V |
| Weight | 0.001951oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HCT14MTC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
