
Schmitt Trigger Inverter IC, featuring 6 independent inverter circuits with Schmitt trigger inputs for enhanced noise immunity. This CMOS logic device operates from a 4.5V to 5.5V supply range, with a nominal 5V operation. It offers a low quiescent current of 2.4mA and supports output currents of 4.8mA. Packaged in a 14-pin SOIC surface-mount configuration, it boasts a propagation delay of 20ns and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Height | 1.5mm |
| High Level Output Current | -4.8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | Inverter, Buffer, Schmitt Trigger |
| Low Level Output Current | 4.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 4.8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 20ns |
| Quiescent Current | 2.4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74HCT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 20ns |
| Voltage | 5V |
| Weight | 0.008501oz |
| Width | 4mm |
| RoHS | Compliant |
