
Octal 3-STATE Buffer, featuring 8 channels and 8 bits per element, operates with a 5V nominal supply voltage, ranging from 4.5V to 5.5V. This CMOS buffer offers a 3-STATE output with a high level output current of -7.2mA and a low level output current of 7.2mA. Designed for surface mounting in a SOIC package, it boasts a propagation delay of 28ns and a turn-on delay time of 53ns. The device operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Onsemi MM74HCT244WM technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -7.2mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 7.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 28ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 53ns |
| Weight | 0.801g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HCT244WM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
