
8-bit, 8-channel bidirectional bus transceiver with 3-state output. Features CMOS technology and a non-inverting logic function, operating from a 4.5V to 5.5V supply. This surface mount component is housed in a 20-pin TSSOP package with dimensions of 6.5mm length, 4.4mm width, and 0.9mm height. It offers a propagation delay of 30ns and supports output currents of ±7.2mA.
Onsemi MM74HCT245MTC technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| Height | 0.9mm |
| High Level Output Current | -7.2mA |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 7.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 30ns |
| Quiescent Current | 600uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 30ns |
| Weight | 0.191g |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HCT245MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.