
Quad 2-input OR Gate IC, featuring CMOS technology and a 74HCT series designation. This surface mount component operates within a 4.5V to 5.5V supply voltage range, with a typical operating voltage of 5V. It offers a propagation delay of 20ns and supports output currents of 4.8mA (high) and 4.8mA (low). The device is RoHS compliant and lead-free, packaged in a TSSOP case.
Checking distributor stock and pricing after the page loads.
Onsemi MM74HCT32MTC technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -4.8mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 4.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 20ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| Weight | 0.0553g |
| RoHS | Compliant |
No datasheet is available for this part.
