
Quad 2-input OR gate IC featuring CMOS technology and a 74HCT series designation. This surface mount component operates from a 4.5V to 5.5V supply voltage, with a typical 5V operating voltage. It offers a high level output current of -4.8mA and a low level output current of 4.8mA, with a quiescent current of 2uA. The device is packaged in a TSSOP for tape and reel distribution, boasting a propagation delay of 20ns and a turn-on delay time of 10ns. Operating across a temperature range of -40°C to 85°C, this RoHS compliant component is suitable for a variety of logic applications.
Onsemi MM74HCT32MTCX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -4.8mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 4.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 20ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| Weight | 0.0553g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HCT32MTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
