
Octal 3-STATE buffer/inverter IC, featuring 8 input and 8 output lines with inverting logic. Operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V, and delivers 6mA output current. This CMOS buffer boasts a propagation delay of 30ns and is housed in a lead-free TSSOP package for surface mounting. Designed for 8-bit data buffering, it offers a maximum power dissipation of 500mW and operates across a temperature range of -40°C to 85°C.
Onsemi MM74HCT540MTC technical specifications.
| Package/Case | TSSOP |
| Height | 0.9mm |
| High Level Output Current | -7.2mA |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 7.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 6mA |
| Output Type | 3-STATE |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 30ns |
| Quiescent Current | 8uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74HCT |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 38ns |
| Weight | 0.191g |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HCT540MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.