
Octal D-Type Latch, 8-bit, 3-STATE output, CMOS technology, non-inverting logic. Features 5V operating supply voltage (4.5V-5.5V range), 30ns propagation delay, and 17ns turn-on delay. Supports 7.2mA output current (high and low levels). Through-hole mount in a 20-pin PDIP package, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Onsemi MM74HCT573N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MM74HCT573N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -7.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 7.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 7.2mA |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 30ns |
| RoHS Compliant | No |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 17ns |
| Weight | 2.26g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MM74HCT573N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
