
Dual D-Type Flip-Flop IC, featuring two independent flip-flops, each with preset and clear functions. Operates with a positive edge clock trigger, supporting frequencies up to 27MHz. CMOS technology ensures low quiescent current of 2µA and a wide operating supply voltage range of 4.5V to 5.5V. Packaged in TSSOP for surface mounting, this component offers a propagation delay of 35ns and a turn-on delay time of 21ns. High and low level output currents are ±4.8mA, with non-inverting, differential output characteristics. Lead-free and RoHS compliant, supplied in 2500-unit tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MM74HCT74MTCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 27MHz |
| High Level Output Current | -4.8mA |
| Input Capacitance | 5pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 4.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Output Characteristics | DIFFERENTIAL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 35ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 21ns |
| Weight | 0.0553g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HCT74MTCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
