
Dual D-type flip-flop IC featuring positive edge clock triggering and independent preset and clear inputs. This CMOS logic component operates with a minimum supply voltage of 4.5V and a maximum of 5.5V, supporting a 27MHz frequency. It offers a propagation delay of 35ns and a turn-on delay time of 30ns, with output currents of 4.8mA (low level) and -4.8mA (high level). Packaged in a 14-pin PDIP for through-hole mounting, this device is designed for reliable digital signal processing applications.
Onsemi MM74HCT74N technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 27MHz |
| High Level Output Current | -4.8mA |
| Input Capacitance | 5pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 4.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 1 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Characteristics | DIFFERENTIAL |
| Output Current | 4.8mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 35ns |
| Quiescent Current | 2uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 74HCT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Termination | Through Hole |
| Turn-On Delay Time | 30ns |
| Weight | 1.62g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MM74HCT74N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
