
The MM80C95N is a 6-channel inverting buffer with 3-state outputs, capable of sourcing 20mA of current at a maximum supply voltage of 15V. It is packaged in a DIP-25 configuration and is suitable for use in through-hole mounting applications. The device operates over a temperature range of -40°C to 85°C and is not RoHS compliant. It is part of the 80C series from Onsemi.
Onsemi MM80C95N technical specifications.
| Package/Case | DIP |
| High Level Output Current | 20mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits per Element | 1 |
| Number of Elements | 6 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 160ns |
| RoHS Compliant | No |
| Series | 80C |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MM80C95N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
