DIODE 0.4 A, 50 V, 16 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, CASE 751A-03, SOP-14, Signal Diode
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 14 |
| Terminal Position | DUAL |
| Pin Count | 14 |
| Number of Elements | 16 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 50 |
| Power Dissipation-Max | 0.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | unknown |
| Military Spec | False |