
Ultra-fast rectifier diode with 200mA average rectified current and 2pF capacitance. Features 100V repetitive reverse voltage, 2A surge current capability, and 4ns reverse recovery time. This single-element, surface-mount diode operates from -55°C to 150°C and is packaged in a SOT-23 case. RoHS compliant, it offers 350mW power dissipation and is supplied on a 3000-piece tape and reel.
Sign in to ask questions about the Onsemi MMBD1201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MMBD1201 technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 2pF |
| Package/Case | SOT-23 |
| Current Rating | 200mA |
| Element Configuration | Single |
| Forward Current | 200mA |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 50nA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Output Current | 200mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Polarity | Standard |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 4ns |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 100V |
| Weight | 0.03g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMBD1201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
