
Surface mount general purpose rectifier diode featuring 200mA average rectified current and 2pF capacitance. This ultra-fast diode offers a 4ns reverse recovery time and a maximum repetitive reverse voltage of 100V. Designed for high conductance, it operates within a temperature range of -55°C to 150°C and has a 2A maximum surge current rating. Packaged in a lead-free SOT-23 case, it is supplied on a 3000-piece tape and reel.
Sign in to ask questions about the Onsemi MMBD1203 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MMBD1203 technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 2pF |
| Package/Case | SOT-23 |
| Current Rating | 200mA |
| Forward Current | 200mA |
| Height | 0.93mm |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 50nA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 4ns |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Weight | 0.025g |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMBD1203 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
