
Surface mount small signal diode, 200mA average rectified current, 250V maximum repetitive reverse voltage. Features 2pF capacitance, 50ns reverse recovery time, and 350mW power dissipation. Packaged in a SOT-23 case, this lead-free, RoHS compliant component operates from -55°C to 150°C. Available in 3000-piece tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Onsemi MMBD1401A technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 2pF |
| Package/Case | SOT-23 |
| Current Rating | 200mA |
| Element Configuration | Single |
| Forward Current | 200mA |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Max Reverse Current | 100nA |
| Max Reverse Voltage (DC) | 175V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Output Current | 200mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Polarity | Standard |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Reverse Recovery Time | 50ns |
| Reverse Voltage | 250V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 250V |
| Weight | 0.03g |
| Width | 1.3mm |
| RoHS | Compliant |
No datasheet is available for this part.
